TWR-MCF51JE-KIT, Tower Development Board for ColdFire Flexis MCF51JE Low-Power USB Tower System Module for portable applications
NXP Semiconductors이 부품 MCF51JE256CLL 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Portable
Description
- TWR-MCF51JE-KIT, Tower Development Board for ColdFire Flexis MCF51JE Low-Power USB Tower System Module. TWR-MCF51JE-KIT Tower Development Board for ColdFire Flexis MCF51JE Low-Power USB Tower System Module. The TWR-MCF51JE module is a development board for the MCF51JE V1 ColdFire Low-Power USB 32-bit MCUs. It is designed to enable the development of long-lasting portable applications with USB connectivity. The TWR-MCF51JE-KIT operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameColdFire
-
Core ProcessorColdfire V1
-
PlatformTower System
피쳐링 부품 (43)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1T45DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
LD1117ADT18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
ICL3232IBNZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
|
TS462CDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±5V/10V 8-Pin SO N T/R | 구매 | |
|
|
LD1117AS12TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ICL3232CVZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
SN74LVC1T45MDCKREP | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
|
LD1117ASTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |