EVAL-ADUM5010EBZ, iCoupler, 150 mW isoPower Evaluation Board based on ADuM5010
Analog Devices이 부품 ADuM5010 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- Power Supplies
- Sensor Isolation
Description
- EVAL-ADUM5010EBZ, Evaluation Board supports the ADuM5010 150 mW isolated power module. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control, and providing multiple positions for on-board loads and bypass capacitors. isoPower devices employ high frequency high power switching circuits to enable power transfer across chip scale, air core transformers
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM5010ARSZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP Tube | 구매 | |
|
|
ADUM5010ARSZ-RL7 | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP T/R | 구매 | |