EVAL-AD7606-6SDZ, Evaluation Board for Evaluating the AD7606-6, 16-Bit Simultaneous Sampling, 6-Channel, SAR ADC
Analog Devices이 부품 AD7606BSTZ-6 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Data Acquisition System
- Industrial Motor Applications
- Positioning System
- Power Line Communication
Description
- EVAL-AD7606-6SDZ, Evaluation Kit for the AD7606-6 SAR ADC. This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the Evaluation Controller Board, software is provided enabling the user to perform detailed analysis of the ADC performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Evaluation Controller Board
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels6CH
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
|
V62/09605-01YE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | 구매 | |
|
|
SN74LVCH16T245DL | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP Tube | 구매 | |
|
|
V62/09605-01XE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 구매 | |
|
|
V62/09605-01XE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 구매 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
SN74LVCH16T245DLR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R | 구매 | |
|
|
SN74LVCH16T245DGGR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 구매 | |
|
|
SN74LVCH16T245DGVR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | 구매 | |
|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD7606BSTZ-6 | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray | 구매 | |