EVAL-AD5694RSDZ, Evaluation Board using AD5694R,AD5694, 12-Bit Quad Channel Voltage Output Digital to Analog Converter
Analog Devices이 부품 AD5694BRUZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Acquisition System
- Industrial Automation HMI
- Industrial Process Measurement and Control
- Opticals
- Wireless Base Station
Description
- EVAL-AD5694RSDZ, Evaluation Board using AD5694R, AD5694 ,12-Bit Quad Channel Voltage Output Digital to Analog Converter. The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. The device is available in a 3mm X 3mm LFCSP and a TSSOP package. The AD5696 also incorporates a power-on-reset circuit and a RSTSEL pin that ensures the DAC outputs power up to zero scale or midscale, and remain there until a valid write takes place
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels4CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD5694RBRUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R | 구매 | |
|
|
AD5694RBRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube | 구매 | |
|
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR431ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD5694BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube | 구매 | |
|
|
AD5694BRUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R | 구매 | |