16-Bit, 125KSPS, 4CH DAC for Portable
Analog Devices이 부품 AD5064BRUZ-1 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- ADG774BRQ-REEL7 CAD/Foot Print
- adg774brq-reel7 CAD symbol
- adg774brqz-reel7 CAD symbol
- ad5064 CAD symbol
- adg774brq-reel CAD symbol
- adg774brqz CAD symbol
- ref195es CAD symbol
- ad7476art-500rl7 CAD symbol
- AD7476ARTZ-500RL7 CAD/Foot Print
- ADG738BRU-REEL CAD/Foot Print
- ADG738BRU-REEL7 CAD/Foot Print
- REF195ESZ CAD/Foot Print
- REF195ESZ-REEL CAD/Foot Print
- AD7476ART-500RL7 CAD/Foot Print
- ADG738BRUZ-REEL7 CAD/Foot Print
- ADG774BRQZ-REEL7 CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ADG738BRUZ-REEL CAD/Foot Print
- ADG774BRQZ-REEL CAD/Foot Print
- AD5064BRUZ-1REEL7 CAD/Foot Print
- AD7476ARTZ-REEL CAD/Foot Print
- adg738bru CAD symbol
- adg774brq CAD symbol
- adg774brqz-reel CAD symbol
- REF195ES CAD/Foot Print
- REF195ESZ Multisim SPICE
- ref195esz CAD symbol
- ADG738BRUZ CAD/Foot Print
- ADG774BRQ CAD/Foot Print
- ADG774BRQ-REEL CAD/Foot Print
- AD5064BRUZ-1 CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- ADG738BRU CAD/Foot Print
- ADG774BRQZ CAD/Foot Print
- REF195ES Multisim SPICE
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Portable
Description
- Evaluation board for AD5064 quad 16-bit DAC. AD5064 operates from a single 4.5 V to 5.5 V supply. REF195 is an external reference on this evaluation board
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate125K SPS
-
Number of Channels4CH
피쳐링 부품 (100)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF195ESZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
24LC01B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
24LC01BHT-I/LT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SC-70 T/R | 구매 | |
|
|
24LC014-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC014HT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC014HT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
24LC014H-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
24LC014H-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC014-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC014T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |