DS9481R-200#, Evaluation System for DS9481R-200 USB-to-1-Wire/iButton 1.8V Adapter for DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
Analog Devices이 부품 MAX8887EZK33+T 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Certificate Authentication
- Property Security
Description
- DS9481R-200#, Evaluation System for the DS9481R-200 is a USB-to-1-Wire adapter for easy PC connectivity to 1-Wire devices. The adapter provides an RJ11 connector with the signals to communicate with all 1-Wire and iButton devices that support a 1.8V data I/O level. Additionally, the adapter provides the support and signaling to program 1-Wire/iButton EEPROM devices. To provide a total hardware solution, the DS9481R-200 can readily be used with the family of DS9120 socket adapters to create a 1-Wire PC programmer for 1-Wire slave devices. The equivalent slave hardware solution for the iButton is the DS1402D-DR8
최종 제품의 경우
-
Interface StandardsUART
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1616EUK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 28V 0.03A 5-Pin SOT-23 T/R | 구매 | |
|
|
TS3021ILT | STMicroelectronics | Linear Comparators | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX3394EETA+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN EP Tube | 구매 | |
|
|
MAX3394EETA+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN EP Tube | 구매 | |
|
|
MAX1616EUK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 28V 0.03A 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX8887EZK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
|
MAX8887EZK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 구매 | |