DS50002113B, Evaluation Board for MCP19110/11/18/19 Buck Power Supply Graphical User Interface
Microchip Technology이 부품 MCP19111-E/MQ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- POL Conversion
Description
- DS50002113B, Evaluation Board for MCP19111 is a digitally-enhanced PWM controller. It combines a pure-analog PWM controller with a supervisory microcontroller making it a fast, cost-effective and configurable power conversion solution. The MCP19111 is ideal for standard power conversion, LED drivers and battery charging applications. The MCP19111 Evaluation Board demonstrates how the MCP19111 device operates in a synchronous buck topology over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC microcontroller core. MPLAB X IDE can be used in conjunction with a Graphical User Interface (GUI) plug-in to easily configure the MCP19111
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage0.5 to 3.6 V
-
Output Current30 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP19111-E/MQ | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1600kHz Automotive AEC-Q100 28-Pin QFN EP Tube | 구매 | |