DRM104, SD Card Reader Using the MC9S08JM32 Series Reference Design
NXP Semiconductors이 부품 MC9S08JM32CLHE 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Storage System
Description
- DRM104, SD Card Reader Using the MC9S08JM32 Series Reference Design. In provides an SD card reader solution that uses the MC9S08JM60 microcontroller. This reference design serves as an example of a USB mass-storage device using the Flexis JM USB microcontroller family. The MC9S08JM32 acts as a bridge between a PC USB host and an SD card
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1117CST-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |