DN05111/D, AS0260 Image Sensor with Power & Clocking Reference Design
onsemi이 부품 NCP160 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Image Sensors
Description
- DN05111/D, Reference design for the AS0260 image sensor, which use two voltage supply rails: 2.8V for analog circuits and 1.8V for digital circuits. There is also another voltage level 1.2V used for communication interface (serial or parallel)
최종 제품의 경우
-
Signal Conditioning TypeClocking
-
Input Signal Amplitude1.2|1.8|2.8 V
피쳐링 부품 (67)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP163ASN270T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
NCP163AFCT260T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.6V 0.25A 4-Pin WLCSP T/R | 구매 | |
| AS0260CSSC28SUD20 | onsemi | Image Sensors | Image Sensor Color CMOS 1920x1080Pixels MTFRM | 구매 | ||
|
|
NCP163ASN300T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
NCP163AFCT120T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.25A 4-Pin WLCSP T/R | 구매 | |
|
|
NCP163ASN150T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
NCP163AFCT285T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.85V 0.25A 4-Pin WLCSP T/R | 구매 | |
|
|
NCP163AFCS180T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 4-Pin WLCSP T/R | 구매 | |
|
|
NCP163AFCT180T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 4-Pin WLCSP T/R | 구매 | |
|
|
NCP163AMX300TBG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.25A 4-Pin XDFN EP T/R | 구매 | |
|
|
NCP163BMX180TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 4-Pin XDFN EP T/R | 구매 | |
|
|
NCP163AFCS260T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.6V 0.25A 4-Pin WLCSP T/R | 구매 | |