DEMO9S12XEP100, Demo Board for the MC9S12XEP100 16-bit Microcontroller and XS-Families
NXP Semiconductors이 부품 MC9S12XEP100CAG 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Fieldbus - to - Ethernet Gateway
- Industrial Networking
- Metering
- Wireless
Description
- DEMO9S12XEP100, Demo Board is a full-featured, ready-to-use evaluation system for the MC9S12XEP100 microcontroller. The MC9S12XEP100 is a member of the new HCS12X MCU family. The DEMO9S12XEP100 Demo Board has been designed for the evaluation of the MC9S12XEP100 microcontroller and the debugging of user applications. The Demo Board takes advantage of the CodeWarrior Development Studio Special Edition
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS12|S12X
-
Core ProcessorHCS12
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 | |
|
|
TS914IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R | 구매 | |
|
|
TS914ID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC Tube | 구매 | |
|
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
|
MC9S12XEP100CAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X RISC 1MB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray | 구매 | |