DEMO9S08DZ60, S08D Family Demonstration Board for the MC9S08DZ60 Microcontroller
NXP Semiconductors이 부품 MC9S08DZ60ACLH 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Doors, Window Lift and Seat Control
- Electric Parking Brake
- HVAC
- Lighting
- Motion Motor Control
- Safety
- Vacuum Cleaner
Description
- DEMO9S08DZ60, S08D Family Demonstration Board for the MC9S08DZ60 Microcontroller. Application development is quick and easy with the integrated USB BDM, sample software tools and examples. An optional BDM-PORT port is also provided to allow use of a BDM-PORT cable. Two 40-pin connectors provide access to all IO signals on the target MCU
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L4931CD50-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.25A 8-Pin SO N T/R | 구매 | |
|
|
MC9S08DZ60ACLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray | 구매 | |