DC988A-C, Demo Board Using LT3585EDDB-2, 400mA I input Photoflash Charger with Adjustable Input Current Limit and Integrated IGBT Driver
Analog Devices이 부품 LT3585EDDB-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Systems
Description
- DC988A-C, Demonstration Circuit is a Photoflash Charger with Adjustable Input Current and IGBT Driver featuring the LT3585EDDB-2. It demonstrates a complete xenon photoflash solution, including the photoflash capacitor, flash tube and trigger circuit
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 4.2 V
-
Output Voltage320 V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 구매 | |
|
|
LT3585EDDB-2#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin DFN EP T/R | 구매 | |
|
|
LT3585EDDB-2#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin DFN EP T/R | 구매 | |