LT3750, Tiny Controller Makes It Easy to Charge Large Capacitors optimally
Analog Devices이 부품 LT3750 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Emergency LED lighting
- Photoflash
- Scanners
Description
- Circuit shows LT3750 circuit that charges a 400F capacitor to a target voltage of 300V. The 1:10 turns ratio of T1 and the R1, R2 resistors set the target voltage to 300V, while the R4 power resistor sets the peak charging primary current to 7.5A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage300 V
-
Output Current7.5 A
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3750EMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 24V 10-Pin MSOP T/R | 구매 | |
|
|
LT3750EMS | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 24V 10-Pin MSOP | 구매 | |
|
|
LT3750EMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 24V 10-Pin MSOP Tube | 구매 | |