DC961A, Demo Board based on LT1994 Low Noise, Low Distortion, Fully Differential Amplifier/Driver
Analog Devices이 부품 LT1994CMS8 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
Description
- DC961A, Demonstration Circuit features an LT1994, low noise, low distortion, fully differential amplifier. The LT1994 is a high precision, very low noise, low distortion, fully differential input/output amplifier. The LT1994 output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin
최종 제품의 경우
-
Signal Conditioning TypeConversion
-
ADC TypeLow Noise, Low Distortion, Fully Differential Amplifier/Driver
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1994CMS8 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin MSOP | 구매 | |