DC826C-A, Demo Board for the LTC2950-2 Push-Button On/Off Controller
Analog Devices이 부품 LTC2950CTS8-2 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Blade Server
- Desktop PC
- Netbook
- Portable
- Portable Instrumentation
Description
- DC826C-A, Demo Board for the LTC2950-2 Push-Button On/Off Controller. The Demonstration Circuit 826C-A features the LTC2950-2 respectively, that is low power, wide input voltage range, Push-Button On/Off Controllers. A Push-Button switch shorts the /PB pin to ground which in turn sets the /EN pin low. Shorting /PB to ground a second time subsequently resets the /EN pin high. The /EN pin is used to connect to a DC/DC converter shut-down to control the turn on and off of the circuit, simulated with a green LED on the DC826C-A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 26.4|9 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3014BES5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 | 구매 | |
|
|
LTC2950CTS8-2 | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 26.4V 8-Pin TSOT-23 | 구매 | |