DC503A, Demo Board Using LT5512EUF High Signal Level, Down-Converting Mixer for (Wide IF Output, CATV Applications)
Analog Devices이 부품 LT5512EUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CATV/MATV Cable
Description
- DC503A, Demo Circuit Board is intended to demonstrate the capabilities of the LT5512 down converting mixer IC for cable infrastructure applications. The LT5512 is a broadband high signal level mixer IC optimized for high linearity Down-Converter applications including cable and wireless infrastructure
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5512EUF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP | 구매 | |
|
|
LT5512EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP Tube | 구매 | |
|
|
LT5512EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP T/R | 구매 | |