DC2248A-A, Demo Board for LTC6951 5-Output Integer-N PLL with Integrated VCO with Output Range of 1.95MHz to 2.5GHz
Analog Devices이 부품 LTC6951IUHF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Test and Measurement
- Wireless Infrastructure
Description
- DC2248A-A, Demo Board for LTC6951 5-Output Integer-N PLL with Integrated VCO with 1.95MHz to 2.5GHz Output Range. The Demonstration circuit features the LTC6951 an Ultra Low Jitter Multi-Output Clock Synthesizer with Integrated VCO. for ease of use, the DC2248A is powered from a single 6V supply and comes installed with a 100MHz reference. Direct access to the LTC6951 5V, 3.3V and the reference supplies is possible by removing jumpers. for evaluation of the LTC6951 with other references, the DC2248A can be modified to accommodate different on-board or external components
최종 제품의 경우
-
Operating Frequency1.95 to 2500 MHz
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3030EUFD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP T/R | 구매 | |
|
|
LT3030EUFD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP Tube | 구매 | |
|
|
SN74LVC2G00DCUT | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 구매 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
SN74LVC2G00DCUTG4 | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 구매 | |
|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
|
LT1962EMS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin MSOP | 구매 | |
|
|
SN74LVC2G00DCUR | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 구매 | |