DC2204B, Demo Board based on LTM4675 + LTM4676A + LTM4677 + LTM4620A PSM Module Power Stick
Analog Devices이 부품 LTM4675EY#PBF 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Power Management System
Description
- DC2204B, Demonstration Circuit is a very compact demo board that showcases five different devices - LTM4675, LTM4676A, LTM4677, LTM4620A and LTC2974. These devices cover various product lines including DC-DC Module regulator with digital power system management (LTM4675, LTM4676A and LTM4677), high current analog DC/DC Module regulator (LTM4620A) and I2C/SMBus/PMBus power system managers with EEPROM (LTC2974)
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4677EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LTM4620AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin LGA Tray | 구매 | |
|
|
LT6700CS6-2#PBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 | 구매 | |
|
|
LTC2974CUP#PBF | Analog Devices | PMIC Solutions | PMBus Power System Manager 4.5V to 15V 64-Pin QFN EP Tube | 구매 | |
|
|
LTC4313CMS8-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LTM4676AEY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 5.5V 13A/13A 144-Pin BGA Tray | 구매 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
MCP23008-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 20-Pin QFN EP Tube | 구매 | |
|
|
LT3029MPMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | 구매 | |
|
|
SDA03H0SBR | C&K | Switch DIP | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R | 구매 | |