DC2152A, Demo Board for LTM4630A Dual 18A or Single 36A module Regulator
Analog Devices이 부품 LTM4630AEV#PBF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Precision Regulation
Description
- DC2152A, Demonstration Circuit 2152A features the LTM4630AEV high efficiency, high density, dual 18A, switch mode step-down module regulator. The input voltage is from 6V to 15V and the output voltages are set at 3.3V and 5V, but are programmable from 0.6V to 5.3V. The DC2152A can deliver up to 18A maximum from each channel. The two outputs can be connected in parallel for a single 36A output solution with optional jumper resistors. ±3% transient accuracy can be achieved with a 25% load step. Output current derating is necessary for certain VIN, VOUT and thermal conditions. Its many features and its compact 16mm x 16mm x 4.41mm LGA package make the LTM4630AEV ideal for use in many high-density point-of-load regulation applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage3.3|5 V
-
Output Current18 A
-
Efficiency95.4 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4630AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 8V 18A/18A 144-Pin LGA Tray | 구매 | |