DC2106A-B, Demo Board featuring LTM4676EY High Efficiency, PolyPhase, DC/DC Step-Down module Regulator with PMBUs Power System Management
Analog Devices이 부품 LTM4630EV 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- ATCA/MicroTCA Solution
- Storage Area Network
- Telecom Infrastructure
Description
- DC2106A-B, Demo Board featuring LTM4676EY High Efficiency, PolyPhase, DC/DC Step-Down module Regulator with PMBUs Power System Management. This board with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 1.8V, and it can supply 130A maximum load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.5 to 1.8 V
-
Output Current130 A
-
Efficiency82.9 %
-
TopologyBuck
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1129CS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N | 구매 | |
|
|
LTC6992CS6-1#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1803IS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1801CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
|
LT1803IS5#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
|
LTC6992CS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
LT1803IS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | 구매 | |
|
|
LT1803IS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 구매 | |