DC1987A, LTM8057 Demo Board, 2kVAC Isolated Flyback Module Converter, 4.5V = VIN = 29V, Vout = 5V at Up to 350mA
Analog Devices이 부품 LTM8057EY#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- DC1987A, LTM8057 Demo Board, 2kVAC Isolated Flyback Module Converter, 4.5V = VIN = 29V, Vout = 5V at Up to 350mA. The Demo circuit 1987A is a 2kV AC isolated flyback Module DC/DC converter featuring the LTM8057. The demo circuit is designed for a 5V flyback output from a 4.5V to 29V input. The typical current capability of the 5V flyback output varies with input voltage from about 110mA at 4.5VIN to about 350mA at 29VIN
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyFlyback
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8057EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 38-Pin BGA Tray | 구매 | |