DC1414B-A, Demo Board Using LTM4601A 5 to 28Vin, 12A Step-Down Regulator
Analog Devices이 부품 LTM4601AEV 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Servers
- Telecom & Networking Equipments
Description
- DC1414B-A, Demonstration Circuit features the LTM4601A high efficiency, high density switch mode step-down power module. The input voltage range is 5V to 20V with a jumper selectable output voltage from 0.6V to 5V. The rated load current is 12A, although derating is necessary for certain VIN, VOUT and thermal conditions. The PLLIN pin supports synchronizing the Module regulator to an external clock. The TRACK/SS pin allows the user to program output ramp-up and ramp-down rates which may coincidentally or ratiometrically track with another voltage rail
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current12 A
-
Efficiency89.5 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4601AEV-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin LGA Tray | 구매 | |
|
|
LTM4601AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin LGA Tray | 구매 | |