DAC8718EVM, Evaluation Board using DAC8718 Octal, Low power, 16-bit, Serial Input Digital-to-Analog Converter
Texas Instruments이 부품 DAC8718SPAG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automatic Test Equipment
- Communications and Telecom
- Industrial Process Measurement and Control
Description
- DAC8718EVM, Evaluation Board using DAC8718 Octal, Low power, 16-bit, Serial Input Digital-to-Analog Converter. The EVM provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input Digital to Analog Converter (DAC). The DAC8718EVM is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The EVM provides the serial interface header to easily attach to any host Microprocessor or DSP base system
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF5025AIDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 구매 | |
|
|
REF5050AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
|
TL750L08CD | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 0.15A 8-Pin SOIC Tube | 구매 | |
|
|
TL750L08CDR | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 0.15A 8-Pin SOIC T/R | 구매 | |
|
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
|
REF5050AIDR | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC T/R | 구매 | |
|
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
|
REF5050AID | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC Tube | 구매 | |
|
|
REF5025AID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 구매 | |
|
|
REF5050AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
|
DAC8718SPAGR | Texas Instruments | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 16-bit 64-Pin TQFP T/R | 구매 | |
|
|
DAC8718SPAG | Texas Instruments | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 16-bit 64-Pin TQFP Tray | 구매 | |