CDCE62005EVM, Evaluation Board for the CDCE62005 Low Phase Noise Clock Evaluation Module-up to 1.5 GHz
Texas Instruments이 부품 CDCE62005 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Clock and Timing Devices
- Ethernet Router and Ethernet Switch
- Industrial
- Military and Aerospace
- Portable Medical Instrumentation
- Wireless Infrastructure
Description
- CDCE62005EVM, Low Phase Noise Clock Evaluation Module-up to 1.5GHz. CDCE62005 is a high performance clock generator and distributor featuring low output jitter, a high degree of configurability via a SPI interface, and programmable start up modes determined by on-chip EEPROM
최종 제품의 경우
-
Output Frequency1500 MHz
피쳐링 부품 (52)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PE7745DEV-100.0M | Pletronics | SMD Crystal Oscillators | Oscillator XO 100MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD | 구매 | |
|
|
PE7745DEV-125.0M | Pletronics | SMD Crystal Oscillators | Oscillator XO 125MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD | 구매 | |
|
|
24LC512-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC512-I/SMG | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
|
24LC512T-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP T/R Automotive AEC-Q100 | 구매 | |
|
|
24LC512-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC512-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
|
24LC512T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R | 구매 | |
|
|
24LC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
|
PE7745DEV-53.125M | Pletronics | SMD Crystal Oscillators | Oscillator XO 53.125MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD | 구매 | |
|
|
24LC512-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC512T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |