CDC7005-EVM, Evaluation Board for the CDC7005, 800 MHz PLL Clock Generator for Clock and Timing Devices
Texas Instruments이 부품 CDC7005ZVAT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Clock and Timing Devices
Description
- CDC7005-EVM, Evaluation Board for the CDC7005, 800 MHz PLL Clock Generator for Clock and Timing Devices. The CDC7005 is a high-performance, low phase noise and low skew clock synchronizer that synchronizes an on-board voltage controlled crystal oscillator frequency to an external reference clock
최종 제품의 경우
-
Output Frequency800 MHz
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LV125ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
|
SN74LV125ADBR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 구매 | |
|
|
SN74LV125ADGVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TVSOP T/R | 구매 | |
|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
KT11P3JM34LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
OPA341UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC Tube | 구매 | |
|
|
CDC7005ZVAT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 3.5MHz to 180MHz-IN 800MHz-OUT 64-Pin BGA T/R | 구매 | |