CC2541-POSTAGE-STAMP-RD, CC2541 Postage Stamp Reference Design
Texas Instruments이 부품 CC2541F256RHAR 을 사용하는 참조 설계
이미지
1 / 1
Description
- CC2541-POSTAGE-STAMP-RD, CC2541 Postage Stamp Reference Design contains the schematics and layout files for the CC2541PS Module. The reference design demonstrates good techniques for CC2541 decoupling and RF layout for a very compact 16.3mm x 13mm PCB. for optimum RF performance, the reference design should be copied accurately. This is a 2-layer PCB reference design using an integrated solution of a Johanson Chip balun (2450BM15A0002) and a Johanson chip antenna (2450AT42A100). The CC2541 Postage stamp is perfect for applications requiring proximity detecting and temperature sensing. It is ideal for proof of concept prototyping on existing systems
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
2450BM15A0002E | Johanson Technology, Inc | RF Transformers | RF Transformer 6 Terminal Solder SMD | 구매 | |
|
|
CC2541F256RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |