CC2541-TPS62730EM-RD, CC2541-TPS62730EM Reference Design for the CC2541 Bluetooth
Texas Instruments이 부품 CC2541F 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth
- Bluetooth Mouse
- Consumer Electronics
- Health System
- Medical and Healthcare
- Network Interface Device
- Remote Control
- Smart Phone
- USB Dongle
- Wireless Keyboard
Description
- CC2541-TPS62730EM-RD, CC2541-TPS62730EM Reference Design contains schematics and layout files for the CC2541EM-TPS62730EM module. The reference design demonstrates good techniques for CC2541 decoupling and RF layout. for optimum RF performance, the reference design should be copied accurately. This is a 4-layer reference design with an SMA antenna connector for RF output matched to 50 ohm. Along with that, it shows the proper way to supply the CC2541 with the TPS62730 DC/DC converter for current savings of up to 30% in active mode. The TPS62730 converter is controlled by the CC2541
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62730DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
|
TPS62730DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
|
TPS62730DRY | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
|
CC2541F128RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2541F128RHAT | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2541F256RHAT | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2541F256TRHARQ1 | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps Automotive AEC-Q100 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2541F256RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2541F256TRHATQ1 | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps Automotive AEC-Q100 40-Pin VQFN EP T/R | 구매 | |