CAN Transceiver for Automotive
Analog Devices이 부품 MAX13041 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Car Networking
Description
- Test setup for DPI and emissions testing consists of MAX13041 three identical transceivers mounted on a defined PCB, With one of them supplied by the MAX1759 charge pump
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1759EUB+T | Analog Devices | Charge Pump | Charge Pump STPUP/STPDN 3.3V/2.5V to 5.5V 100mA 10-Pin uMAX T/R | 구매 | |
|
|
MAX1759EUB+T | Analog Devices | Charge Pump | Charge Pump STPUP/STPDN 3.3V/2.5V to 5.5V 100mA 10-Pin uMAX T/R | 구매 | |
|
|
MAX13041ASD/V+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SOIC N Tube | 구매 | |
|
|
MAX13041ASD+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V 14-Pin SOIC N T/R | 구매 | |
|
|
MAX13041ASD/V+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SOIC N T/R | 구매 | |
|
|
MAX13041ASD/V+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SOIC N T/R | 구매 | |
|
|
MAX13041ASD+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V 14-Pin SOIC N Tube | 구매 | |
|
|
MAX13041ASD/V+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SOIC N Tube | 구매 | |
|
|
MAX13041ASD+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V 14-Pin SOIC N Tube | 구매 | |
|
|
MAX13041ASD+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V 14-Pin SOIC N T/R | 구매 | |