C8051F380DK, Development Kit includes a target board with a C8051F380 device pre-installed for evaluation and preliminary software development
Silicon Labs이 부품 C8051F380 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Industrial Applications
Description
- C8051F380DK, Development Kit includes a target board with a C8051F380 device pre-installed for evaluation and preliminary software development
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
SP3223ECY-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP | 구매 | |
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
SP3223ECY-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R | 구매 | |
|
C8051F380-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray | 구매 | |
|
C8051F380-GDI | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 54-Pin Die Wafer Jar | 구매 | |
|
C8051F380-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP T/R | 구매 |