AT91SAM9XE-EK, Evaluation Kit designed for applications based on the SAM9XE ARM9 MCU
Microchip Technology이 부품 AT91SAM9XE512-CU 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Industrial Automation HMI
- Polyphase Electricity Meter
- Smart Energy
Description
- AT91SAM9XE-EK, Evaluation Board designed for designers to evaluate and develop code for applications running on an SAM9XE microcontroller. The board supports the AT91SAM9XE in an LFBGA217 package as well as in a PQFP208 package
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM9X
-
Core ProcessorARM9
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
R1100D101C-TR-F | Nisshinbo Micro Devices Inc | Linear Regulators | LDO Regulator Pos 1V 0.035A 3-Pin SON T/R | 구매 | |
|
|
LT1963AEQ-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
|
TPS60500DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube | 구매 | |