ATSAMV71-XULT, SAM V71 Xplained Ultra Evaluation Kit used to evaluate the ATSAMV71Q21 ARM Cortex-M7-based microcontrollers in the SAM V70, SAM S70 and SAM E70 series
Microchip Technology이 부품 ATSAMV71Q21A 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Car Access System
- Industrial Communications
- Lighting control systems
- Smart Energy
Description
- ATSAMV71-XULT, SMART SAM V71 Xplained Ultra Evaluation Kit is a hardware platform to evaluate the ATSAMV71Q21 and other Atmel ARM Cortex-M7-based microcontrollers in the SAM V70, SAM S70 and SAM E70 series. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATSAMV71Q21
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM V
-
Core ProcessorARM Cortex-A7
피쳐링 부품 (36)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM26480QSQX-CF/NOPB | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 2.8V to 5.5V Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 | |
|
|
LM26480SQ-AA/NOPB | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 2.8V to 5.5V 24-Pin WQFN EP T/R | 구매 | |
|
|
BU7411SG-TR | ROHM Semiconductor | Operational Amplifiers - Op Amps | Op Amp Single Ultra Low Power Amplifier 5.5V 5-Pin SSOP T/R | 구매 | |
|
|
TS5A3160DBVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SOT-23 T/R | 구매 | |
|
|
FQ5032B-20 | Fox Electronics | Crystals | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R | 구매 | |
|
|
MS1V-T1K 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 60000Ohm 2-Pin SMD T/R | 구매 | |
|
|
TPS62143RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 2A 16-Pin VQFN EP T/R | 구매 | |
|
|
ATA6561-GBQW | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Silent/Standby 5V Automotive AEC-Q100 8-Pin VDFN EP T/R | 구매 | |
|
|
LM26480SQX-BF/NOPB | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 2.8V to 5.5V 24-Pin WQFN EP T/R | 구매 | |
|
|
MS1V-T1K 32.768KHZ 8.2PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 8.2pF FUND 60000Ohm 2-Pin SMD T/R | 구매 | |
|
|
LM26480SQ-BF/NOPB | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 2.8V to 5.5V 24-Pin WQFN EP T/R | 구매 | |
|
|
MS1V-T1K 32.768KHZ 7.0PF 10PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 7pF FUND 60000Ohm 2-Pin SMD T/R | 구매 | |