ANH009: AP1301/2/4/5 Application Board Manual Single Coil Fan Motor Full Wave Driver
Diodes Incorporated이 부품 AP1301 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Factory Automation
Description
- ANH009 Application Circuit for the AP1304/5 is single phase full wave drive design, which is suited for small fans such as (CPU cooling fans). The low switching noise and effective motor drive are another advantage. All functions, including lock shut-down, automatic restart, rotation detection (RD) and speed indication output (FG) have been incorporated into one chip
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AP130-20SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 3-Pin SOT-23 T/R | 구매 | |
|
|
AP130-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 3-Pin SC-59 T/R | 구매 | |
|
|
AP130-25SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 3-Pin SOT-23 T/R | 구매 | |
|
|
AP130-20YG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
AP130-25RG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 3-Pin SC-59R T/R | 구매 | |
|
|
AP130-25WL-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 3-Pin SC-59 T/R | 구매 | |
|
|
AP130-20YL-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
AP130-15RG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 3-Pin SC-59R T/R | 구매 | |
|
|
AP130-15YG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
AP130-15SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 3-Pin SOT-23 T/R | 구매 | |
|
|
AP130-15YRG-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
AP130-18SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R | 구매 | |