AN1315, Evaluation Board for L6386 MOSFET Power Driver for 3-Phase Motor Drive
STMicroelectronics이 부품 L6386 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- 3-Phase AC Motor
Description
- AN1315, Evaluation Board for L6386 MOSFET Power Driver for 3-Phase Motor Drive. L6386, MOSFET Power Driver for 3-Phase Motor Drive. The 3-Phase Demo Board is a reference kit for evaluation and design with the high voltage gate driver L6386. User must only provide the logical signals and the power supplies. The kit make easy to test the driver capability with different power switches and can be used as reference design for a power stage of a 3-phase motor drive
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS272CPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 구매 | |
|
|
TS272IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 구매 | |
|
|
TS272CDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin SO N T/R | 구매 | |
|
|
TS272IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin SO N T/R | 구매 | |