AKD4396-A, Evaluation Board for AK4396 192kHz Sampling 24Bit Delta Sigma DAC
Asahi Kasei Microdevices Corporation이 부품 AK4395VF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio Interfaces
Description
- AKD4396-A, Evaluation Board for AK4396, which is 192kHz sampling 24Bit Delta Sigma DAC. The AKD4396-A includes a LPF which can add differential analog outputs from the AK4396 and also has a digital interface. Therefore, it is easy to evaluate the AK4396
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | 구매 | |
|
|
NJM78M05DL1A-TE1 | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 | |