AEKD-USBTYPEC1, USB Type-C and USB Power Delivery Evaluation Kit based on the Automotive Grade SPC58 MCU and AutoDevKit Development Initiative
STMicroelectronics이 부품 SPC584 을 사용하는 참조 설계
이미지
1 / 22
최종 제품의 경우
- Automotive Applications
Description
- AEKD-USBTYPEC1, Evaluation Kit is designed to let you test the USB Power Delivery protocol stack implemented on the ASIL-B automotive grade 32-bit Power Architecture microcontroller SPC58 C (Chorus) line (from 1 to 10 MB flash, single or multi-core, including ISO CAN FD and Ethernet peripherals)
피쳐링 부품 (43)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TSC1031IYPT | STMicroelectronics | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 0V/5.5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
|
MCP2562FDT-H/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
STM6315RDW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 구매 | |
|
|
MCP2562FDT-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
DP83848CVV | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 구매 | |
|
|
STUSB1702YQTR | STMicroelectronics | USB Interface ICs | Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0 T/R Automotive AEC-Q100 24-Pin QFN EP | 구매 | |
|
|
MCP2562FD-E/P | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
|
MCP2562FDT-E/MF | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
|
MCP2562FD-H/MF | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
MCP2562FD-H/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |