ADS8361EVM, Evaluation Board using ADS8361, 4-channel, 500 kSPS, 16-bit simultaneous sampling Analog-to-Digital Converter
Texas Instruments이 부품 ADS8361IDBQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Power Control
- Motor Control and Driver System
Description
- ADS8361EVM, Evaluation Board using ADS8361, 4-channel, 500 kSPS, 16-bit simultaneous sampling Analog-to-Digital Converter. The ADS8361 operates from 2.7 V to 3.6 V for AVDD and DVDD. The device is a high-speed, low-power, 16-bit Analog-to-Digital converter (ADC)
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels4CH
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
OPA2365AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
|
OPA2365AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
|
OPA2365AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
|
OPA2365 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
|
OPA2365AIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
ADS8361IDBQG4 | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP Tube | 구매 | |
|
|
ADS8361IDBQ | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP Tube | 구매 | |
|
|
ADS8361IDBQR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R | 구매 | |
|
|
ADS8361IDBQRG4 | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R | 구매 | |