ADC122S706EB, Evaluation Board using ADC122S706 dual 12-bit, 500 kSPS to 1 MSPS simultaneous sampling ADC
Texas Instruments이 부품 ADC122S706CIMT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Displays and Monitors
- General Control System
- Instrumentation and Measurement
- Motor Control and Driver System
- Portable Medical Instrumentation
- Power Meter
- Sensor and Transducer
Description
- ADC122S706EB, Evaluation Board using ADC122S706 dual 12-bit, 500 kSPS to 1 MSPS, simultaneous sampling Analog to Digital Converter. This ADC has two analog input channels that are sampled simultaneously and can operate at speeds up to 1 MSPS. The converters digital outputs are available on single or dual data output pins. The ADC122S706 either uses a crystal oscillator (Y1) which is provided on this board or an externally supplied clock at TP9
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM4132AMF-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA Medical 5-Pin SOT-23 T/R | 구매 | |
|
|
LM4132AMF-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA Medical 5-Pin SOT-23 T/R | 구매 | |
|
|
ADC122S706CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 12-bit Serial 14-Pin TSSOP Tube | 구매 | |
|
|
ADC122S706CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 12-bit Serial 14-Pin TSSOP T/R | 구매 | |
|
|
ADC122S706CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 12-bit Serial 14-Pin TSSOP Tube | 구매 | |
|
|
ADC122S706CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 12-bit Serial 14-Pin TSSOP T/R | 구매 | |