ADP190CB-EVALZ, Evaluation board is used to demonstrate functionality of ADP190 power switch
Analog Devices이 부품 ADP190 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Smart Phone
Description
- ADP190CB-EVALZ, Evaluation board is used to demonstrate functionality of ADP190 power switch. Simple device measurements such as VIN to VOUT resistance (RDSON), ground current, and off state current can be demon-started with just a single voltage supply, a voltmeter, a current meter, and load resistors
최종 제품의 경우
-
Input Voltage1.2 to 3.6 V
-
Output Voltage1.8 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP190ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 구매 | |
|
|
ADP190ACBZ | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 구매 | |