ADP172CB-1.5-EVALZ, Evaluation Board for the ADP172 1.5-Vout Linear Regulator
Analog Devices이 부품 ADP172ACBZ-1.5-R7 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Camera
- Power Supplies
- Smart Phone
Description
- ADP172CB-1.5-EVALZ, ADP172 Evaluation Board is used to demonstrate the functionality of the ADP172 series of linear regulators. Simple device measurements such as line and load regulation, dropout voltage and ground current can be demonstrated with only a single voltage supply, a voltmeter, a current meter and load resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.6 V
-
Output Voltage1.5 V
-
Output Current0.3 A
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP172ACBZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 4-Pin WLCSP T/R | 구매 | |