ADP1752-1.5-EVALZ, Evaluation Board for the ADP1752 linear regulator
Analog Devices이 부품 ADP1752ACPZ-1.5-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- DDR Memory
- Instrumentation and Measurement
- Processor Power Management
- Servers
- Telecom Power Supply
- Wired Networking
Description
- ADP1752-1.5-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP1752 series of linear regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.6 V
-
Output Voltage1.5 V
-
Output Current0.000005 to 0.8 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1752ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R | 구매 | |