ADP1711-2.5-EVALZ, Evaluation Board that come supplied with ADP1711 fixed output voltage option devices with a bypass capacitor have C3 populated
Analog Devices이 부품 ADP1711AUJZ-2.5-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Smart Phone
Description
- ADP1711-2.5-EVALZ, Evaluation Board that come supplied with ADP1711 fixed output voltage option devices with a bypass capacitor have C3 populated. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current0 to 0.15 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1711AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | 구매 | |