ADM7151CP-02-EVALZ, Evaluation Board for the Evaluating the ADM7151 Linear Regulator
Analog Devices이 부품 ADM7150A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- ADM7151CP-02-EVALZ, Evaluation Board for the Evaluating the ADM7151 Linear Regulator. The ADM7151CP-02-EVALZ evaluation boards are used to demonstrate the functionality of the ADM7151 linear regulator, respectively. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Current0.8 A
-
TopologyLDO
피쳐링 부품 (19)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADM7150ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADM7150ACPZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7150 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7150ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADM7150ARDZ-2.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADM7150ARDZ-3.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADM7150ACPZ-4.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7150ACPZ-1.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7150ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADM7150ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |