ADM00458, Evaluation Board for MCP16251 and MCP1640B Synchronous Boost Converters
Microchip Technology이 부품 MCP16251T-I/CH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- ADM00458, Evaluation Board used to evaluate and demonstrate the MCP16251 and MCP1640B Synchronous Boost Converters. This board demonstrates the MCP16251/MCP1640B in two boost-converter applications with multiple output voltages. It can be used to evaluate both package options (SOT-23-6 and 2x3 mm 8-(T)DFN). The MCP16251 and MCP1640B Synchronous Boost Converters Evaluation Board was developed to help engineers reduce the product design cycle time. Three common output voltages can be selected: 2.0V, 3.3V and 5.0V. The output voltage can be changed with a mini-dip switch that changes the external resistor divider. A switch connected to the EN pin is used to enable and disable the converters
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.35 to 5.5 V
-
Output Voltage2|3.3|3.3|5 V
-
Output Current0.125@3.3V|0.2@5V A
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CJS-1200TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R | 구매 | |
|
|
MCP1640BT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP16251T-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R | 구매 | |