AD9680-1000EBZ, 9680CE04B Evaluation Board for the AD9680-1000 High Speed ADC optimized for Full Analog Input Frequency Range
Analog Devices이 부품 AD9680 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Military and Aerospace
- Missile Defense
- Surveillance and Security System
Description
- AD9680-1000EBZ, Evaluation Board for the AD9680-1000 14-Bit, 1000 MSPS JESD204B, Dual Analog-to-Digital Converter. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9680
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate1000M SPS
-
Number of Channels2CH
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7104ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP1706ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2384ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 24-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP124ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
TXB0304RUTR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 구매 | |
|
ADP2164ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.5V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.8V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R | 구매 |