78M6612-DB/OMU-RF, OMU1-S-RF Demo Board is a low-cost power monitor utilizing the Teridian 78M6612 SOC
Analog Devices이 부품 78M6612-IM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
Description
- 78M6612-DB/OMU-RF, OMU1-S-RF Demo Unit is a low-cost power monitor utilizing the Teridian 78M6612 SOC. The Teridian 78M6612 monitors the AC line voltages and load current, and controls switching of an internal load relay. The embedded firmware calculates the RMS line voltage and RMS load current, watts, VA, VAR and power factor. The real time data is transmitted to a PC for display in a Windows based Graphical User Interface (GUI)
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC284DP-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.25V to -15V 0.5A 8-Pin SOIC Tube | 구매 | |