68.75 to 2200MHz PLL Clock Generator for Radar System
Analog Devices이 부품 ADF4350 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADP150ACBZ-1.8-R7 CAD/Foot Print
- ADP150AUJZ-1.8-R7 CAD/Foot Print
- ADP3334AR CAD/Foot Print
- adp3334ar CAD symbol
- ADP3334ARZ-REEL CAD/Foot Print
- ADP3334ARZ-REEL7 CAD/Foot Print
- ADF4350BCPZ-RL CAD/Foot Print
- ADP3334AR Multisim SPICE
- ADP3334ARZ CAD/Foot Print
- ADF4350BCPZ-RL7 CAD/Foot Print
- ADP3334ACP-REEL7 CAD/Foot Print
- ADP3334ACPZ-REEL7 CAD/Foot Print
- ADP3334ARMZ-REEL7 CAD/Foot Print
- ADF4350BCPZ CAD/Foot Print
- ADP3334ARM-REEL CAD/Foot Print
- ADP3334ARMZ-REEL CAD/Foot Print
최종 제품의 경우
- Active Antenna
- Radar System
Description
- Broadband Low EVM Direct Conversion Transmitter Using LO Divide-by-2 Modulator
최종 제품의 경우
-
Output Frequency68.75 to 2200 MHz
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP150AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 구매 | |
|
ADP150ACBZ-2.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.75V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | 구매 | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 구매 | |
|
ADP150ACBZ-2.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.6V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150ACBZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150ACBZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150ACBZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150ACBZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 구매 | |
|
ADP150AUJZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | 구매 |