3.6V, 1 to 4-Cell, Lithium-Ion Battery Monitor for E-Bike
Texas Instruments이 부품 BQ76PL102RGTT 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- E-Bike
- Portable Medical Instrumentation
- Power Supplies
- Test Equipment
Description
- BQ78PL116 Lithium ion, rechargeable-type cells can be used with this EVM. Typical cell voltage rating is 3.6V nominal. The typical pack consists of 3-to-16 series connected cells and 1-to-4 parallel cells
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage2.5 to 4.5 V
-
Output Voltage3.6 V
-
Number of Battery Cells1 to 4
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
EVQ-PE504K | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk | 구매 | |
|
|
BQ78PL116RGZR | Texas Instruments | Battery Management ICs | Battery Controller Li-Ion 48-Pin VQFN EP T/R | 구매 | |
|
|
BQ78PL116RGZR-R1 | Texas Instruments | Battery Management ICs | Battery Controller Li-Ion 48-Pin VQFN EP T/R | 구매 | |
|
|
BQ76PL102RGTT | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring Li-Ion 16-Pin VQFN EP T/R | 구매 | |