24 Channel Video Capture Card based on Low Cost Cyclone IV FPGA
Arrow Development Tools이 부품 EP4CGX22CF19C8N 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- Surveillance and Security System
Description
- 24 Channel Video Capture Card for low cost Cyclone IV FPGA, 8-CH video decoder and 8-CH audio codec
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameCyclone IV
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MX25L1606EM2I-12G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
STM8S003F3U6TR | STM8S 8-bit MCU | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN T/R | 구매 | |
|
|
MX25L1606EM2I-12G/TUBE | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
LD39100PU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1A 6-Pin DFN EP T/R | 구매 | |
|
|
STM8S003F3P6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube | 구매 | |
|
|
MX25L1606EM2I-12G(T) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
ST1S30IPUR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 3A 8-Pin DFN EP T/R | 구매 | |
|
|
LD39100PU25RY | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 6-Pin DFN EP T/R | 구매 | |
|
|
STM8S003F3P6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R | 구매 | |
|
|
STM8S003F3U6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN T/R | 구매 | |
|
|
MX25L1606EM2I-12G(TAPE/REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
MX25L1606EM2I-12G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP | 구매 | |