SF2Plus-Dev-Kit, Arrow Microsemi SF2+ Development Kit provides a low-cost hardware platform enabling development of embedded applications using the Microsemi SmartFusion2 SoC FPGA
Arrow Development Tools이 부품 M2S010-FG484 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Embedded System
Description
- SF2Plus-Dev-Kit, SF2+ Development Kit is a two board set consisting of an Emcraft SmartFusion2 SOM coupled with an advanced feature-rich baseboard. The SF2+ Development Kit provides a low-cost hardware platform enabling development of embedded applications using the Microsemi SmartFusion2 SoC FPGA. The SF2+ SOM is an Emcraft Systems compact mezzanine module based on the SmartFusion2 SoC FPGA from Microsemi Corporation. The SmartFusion2 SoC FPGA combines a 166 MHz 32-bit ARM Cortex-M3 processor core with integrated hard-IP I/O peripherals and a flash-based FPGA fabric in a single chip. By providing the SmartFusion2 SoC FPGA in FG484 package, 64 MB LPDDR, 16 MB SPI Flash and a 10/100 Ethernet PHY on a single module, the SF2+ SOM is ready for integration into embedded designs that require a sophisticated FPGA together with a powerful ARM microcontroller
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameSmartFusion2
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
M2S010-FG484 | Microchip Technology | Field Programmable Gate Arrays - FPGAs | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FBGA Tray | 구매 | |
|
|
M2S010-FG484 | Microchip Technology | Field Programmable Gate Arrays - FPGAs | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FBGA Tray | 구매 | |
|
|
M2S010-FG484 | Microchip Technology | Field Programmable Gate Arrays - FPGAs | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FBGA Tray | 구매 | |