190V DC to DC Single Output Power Supply for Portable
onsemi이 부품 MC34063 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- MC34063A Series is a monolithic control circuit containing primary functions required for inverter DC to DC converters
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 12 V
-
Output Voltage190 V
-
Output Current0.5 A
-
Efficiency68 %
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MC34063AP1G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube | 구매 | |
|
|
MC34063 | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R | 구매 | |
|
|
MC34063ADG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube | 구매 | |